Similar

TB-14 | |
|---|---|
DigiKey Part Number | TB-14-ND |
Manufacturer | |
Manufacturer Product Number | TB-14 |
Description | CONN TERM BLK 45DEG BARRIER |
Customer Reference | |
Detailed Description | Connector Terminal, 45° Tab, Single, Barrier Block For 1500 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal, 45° Tab, Single, Barrier Block | |
Number of Positions | - | |
For Use With/Related Products | 1500 Series | |
Color | - |







