
BT-3 | |
|---|---|
DigiKey Part Number | 364-BT-3-ND |
Manufacturer | |
Manufacturer Product Number | BT-3 |
Description | CONN BARRIER STRIP 3CIRC 0.652" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.652" (16.56mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.652" (16.56mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 130°C | |
Material - Insulation | Polyester Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.46000 | $36.46 |
| 10 | $26.14500 | $261.45 |
| 30 | $22.94467 | $688.34 |
| 50 | $21.78340 | $1,089.17 |
| 100 | $20.48790 | $2,048.79 |
| 250 | $19.18592 | $4,796.48 |
| 500 | $18.44794 | $9,223.97 |
| Unit Price without GST: | $36.46000 |
|---|---|
| Unit Price with GST: | $40.10600 |


