431203140 is available for purchase but is not normally stocked.
cms-subs-available:

Similar


Molex
cms-in-stock: 0
Unit Price: $4.61212
Datasheet

Similar


Molex
cms-in-stock: 0
Unit Price: $6.19244
Datasheet

Similar


On Shore Technology Inc.
cms-in-stock: 0
Unit Price: $5.33000
Datasheet
Image for 431203140 is not available
cms-photo-disclaimer

431203140

cms-digikey-product-number
364-431203140-ND
cms-manufacturer
cms-manufacturer-product-number
431203140
cms-description
CONN BARRIER STRP 14CIRC 0.438"
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
14 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
14
Number of Wire Entries
14
Pitch
0.438" (11.12mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
600V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Solder Turret
Barrier Type
2 Wall (Dual)
Features
-
Color
-
Terminal Screw Material
Steel, Stainless
Terminal Screw Finish
-
Mounting Type
Through Hole
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
200$11.28395$2,256.79
Unit Price without GST:$11.28395
Unit Price with GST:$12.41235