NEO-M8U RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -160dBm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEO-M8U-06B

DigiKey Part Number
672-NEO-M8U-06BTR-ND - Tape & Reel (TR)
672-NEO-M8U-06BCT-ND - Cut Tape (CT)
672-NEO-M8U-06BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NEO-M8U-06B
Description
RF RCVR GNSS/GPS 1.575GHZ 24LCC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NEO-M8U RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -160dBm
Datasheet
 Datasheet
EDA/CAD Models
NEO-M8U-06B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.575GHz
Sensitivity
-160dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
General Purpose
Current - Receiving
29mA
Data Interface
I2C, SPI, UART, USB
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$58.82000$58.82
10$54.11000$541.10
50$45.98760$2,299.38
100$39.12060$3,912.06
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$39.12060$9,780.15
Manufacturers Standard Package
Unit Price without GST:$58.82000
Unit Price with GST:$64.70200