


CGA3E1X7R1C105K080AC | |
|---|---|
DigiKey Part Number | 445-12539-2-ND - Tape & Reel (TR) 445-12539-1-ND - Cut Tape (CT) 445-12539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R1C105K080AC |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7R1C105K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.08600 | $0.86 |
| 50 | $0.05960 | $2.98 |
| 100 | $0.05140 | $5.14 |
| 500 | $0.03784 | $18.92 |
| 1,000 | $0.03366 | $33.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02568 | $102.72 |
| 8,000 | $0.02539 | $203.12 |
| 12,000 | $0.02444 | $293.28 |
| 20,000 | $0.02314 | $462.80 |
| 28,000 | $0.02237 | $626.36 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

