
66AK2G12ABY100 | |
|---|---|
DigiKey Part Number | 66AK2G12ABY100-ND |
Manufacturer | |
Manufacturer Product Number | 66AK2G12ABY100 |
Description | GALILEO FLIPCHIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DSP+ARM® Digital Signal Processor (DSP) 1GHz 625-FCBGA (21x21) |
Datasheet | Datasheet |
EDA/CAD Models | 66AK2G12ABY100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DSP+ARM® | |
Interface | CAN, DMA, EBI/EMI, Ethernet, I2C, McASP, McBSP, MMC/SD, QSPI, SPI, UART, USB | |
Clock Rate | 1GHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 1MB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.00V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 625-LFBGA, FCBGA | |
Supplier Device Package | 625-FCBGA (21x21) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $87.59467 | $5,255.68 |
| Unit Price without GST: | $87.59467 |
|---|---|
| Unit Price with GST: | $96.35414 |

