Parametric Equivalent
Parametric Equivalent



SDI24-5-UDC-P5R | |
|---|---|
DigiKey Part Number | SDI24-5-UDC-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SDI24-5-UDC-P5R |
Description | AC/DC DESKTOP ADAPTER 5V 20W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI24-5-UDC-P5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.48" L x 1.97" W x 1.34" H (88.5mm x 50.0mm x 34.0mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,020 | $27.59770 | $28,149.65 |
| Unit Price without GST: | $27.59770 |
|---|---|
| Unit Price with GST: | $30.35747 |






