
PRC10W-72-D15 | |
|---|---|
DigiKey Part Number | 179-PRC10W-72-D15-ND |
Manufacturer | |
Manufacturer Product Number | PRC10W-72-D15 |
Description | DC-DC ISOLATED, 10 W, 8.5~160 VD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 8.5V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRC10W-72-D15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 8.5V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA, 333mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus, EN, IEC, UKCA, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.49000 | $84.49 |
| 5 | $81.34800 | $406.74 |
| 10 | $80.02800 | $800.28 |
| 30 | $77.97567 | $2,339.27 |
| 50 | $77.03720 | $3,851.86 |
| 100 | $75.78110 | $7,578.11 |
| Unit Price without GST: | $84.49000 |
|---|---|
| Unit Price with GST: | $92.93900 |

