PQME3-D48-S12-M-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 18
Unit Price: $40.69000
Datasheet

Similar


WEC
In Stock: 27
Unit Price: $15.63400
Datasheet
Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQME3-D48-S12-M-TR

DigiKey Part Number
179-PQME3-D48-S12-M-TR-ND - Tape & Reel (TR)
179-PQME3-D48-S12-M-TRCT-ND - Cut Tape (CT)
179-PQME3-D48-S12-M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PQME3-D48-S12-M-TR
Description
DC DC CONVERTER 12V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PQME3-D48-S12-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads
Size / Dimension
0.76" L x 0.71" W x 0.40" H (19.2mm x 18.1mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.76000$19.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$17.43790$3,487.58
Manufacturers Standard Package
Unit Price without GST:$19.76000
Unit Price with GST:$21.73600