
PQMC1-D5-S5-S | |
|---|---|
DigiKey Part Number | 179-PQMC1-D5-S5-S-ND |
Manufacturer | |
Manufacturer Product Number | PQMC1-D5-S5-S |
Description | DC DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQMC1-D5-S5-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Control Features | Enable, Active Low | |
Approval Agency | CB Scheme, EN, IEC | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.19000 | $17.19 |
| 5 | $16.55400 | $82.77 |
| 22 | $15.98591 | $351.69 |
| 44 | $15.72591 | $691.94 |
| Unit Price without GST: | $17.19000 |
|---|---|
| Unit Price with GST: | $18.90900 |

