PQA50-D48-S3-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: $125.94528
Datasheet

Similar


Bel Power Solutions
In Stock: 0
Unit Price: $225.31056
Datasheet
Enclosed DC DC Converter 1 Output 3.3V 10A 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQA50-D48-S3-T

DigiKey Part Number
179-PQA50-D48-S3-T-ND
Manufacturer
Manufacturer Product Number
PQA50-D48-S3-T
Description
DC/DC CONVERTER 3.3V 50W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 3.3V 10A 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PQA50-D48-S3-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Obsolete
Type
Enclosed
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Number of Outputs
1
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
50W
Voltage - Isolation
1.5 kV
Applications
-
Efficiency
89%
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Size / Dimension
2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 28 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

28In Stock
Ships from WEC