


CFM-6015V-122-145 | |
|---|---|
DigiKey Part Number | CFM-6015V-122-145-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6015V-122-145 |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 12.7 CFM (0.356m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6015V-122-145 Models |
Category | Noise 14.5dB(A) |
Mfr | Power (Watts) 350 mW |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.078 lb (35.38 g) |
Width 15.00mm | Current Rating (Amps) 0.029A |
Air Flow 12.7 CFM (0.356m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.040 in H2O (10.0 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.90000 | $12.90 |
| 10 | $10.47600 | $104.76 |
| 25 | $9.56320 | $239.08 |
| 50 | $8.90580 | $445.29 |
| 200 | $7.70100 | $1,540.20 |
| 400 | $7.66220 | $3,064.88 |
| Unit Price without GST: | $12.90000 |
|---|---|
| Unit Price with GST: | $14.19000 |





