
SDD-130J | |
|---|---|
DigiKey Part Number | CP-2313-ND |
Manufacturer | |
Manufacturer Product Number | SDD-130J |
Description | CONN RCPT FMALE DIN 13P SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SDD-130J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Shell Size - Insert | DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.83000 | $4.83 |
| 10 | $4.10000 | $41.00 |
| 25 | $3.84280 | $96.07 |
| 50 | $3.65920 | $182.96 |
| 100 | $3.48450 | $348.45 |
| 250 | $3.26620 | $816.55 |
| 500 | $3.11034 | $1,555.17 |
| 1,000 | $2.96194 | $2,961.94 |
| Unit Price without GST: | $4.83000 |
|---|---|
| Unit Price with GST: | $5.31300 |

