Similar



CMS-29958F | |
|---|---|
DigiKey Part Number | 102-3854-ND |
Manufacturer | |
Manufacturer Product Number | CMS-29958F |
Description | SPEAKER 8OHM 100MW TOP PORT 78DB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 100 mW 520 Hz ~ 4 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-29958F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 520 Hz ~ 4 kHz | |
Frequency - Self Resonant | 650Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 78.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 100 mW | |
Power - Max | 200 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.142" Dia (29.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.43821 | $2,438.21 |
| Unit Price without GST: | $2.43821 |
|---|---|
| Unit Price with GST: | $2.68203 |



