Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sleeve 19.1 CFM (0.535m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sleeve 19.1 CFM (0.535m³/min) 2 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-6020S-150-368

DigiKey Part Number
2223-CFM-6020S-150-368-ND
Manufacturer
Manufacturer Product Number
CFM-6020S-150-368
Description
FAN AXIAL 60X20MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sleeve 19.1 CFM (0.535m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
20.00mm
Air Flow
19.1 CFM (0.535m³/min)
Static Pressure
0.180 in H2O (44.8 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart
Noise
36.8dB(A)
Power (Watts)
2.52 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.210A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
30000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$12.52000$12.52
10$10.17400$101.74
25$9.28840$232.21
50$8.65060$432.53
100$8.04680$804.68
250$7.42092$1,855.23
Manufacturers Standard Package
Unit Price without GST:$12.52000
Unit Price with GST:$13.77200