Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Ball 3.2 CFM (0.090m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Ball 3.2 CFM (0.090m³/min) 2 Wire Leads
CFM-3010B-0100-316
CFM-3010B-0100-316

CFM-3010B-0100-316

DigiKey Part Number
2223-CFM-3010B-0100-316-ND
Manufacturer
Manufacturer Product Number
CFM-3010B-0100-316
Description
FAN AXIAL 30X10.5MM 5VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Ball 3.2 CFM (0.090m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-3010B-0100-316 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
10.50mm
Air Flow
3.2 CFM (0.090m³/min)
Static Pressure
0.130 in H2O (32.4 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
31.6dB(A)
Power (Watts)
1.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.240A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$13.75000$13.75
10$11.17100$111.71
25$10.19600$254.90
50$9.49440$474.72
200$8.20960$1,641.92
400$8.19625$3,278.50
Manufacturers Standard Package
Unit Price without GST:$13.75000
Unit Price with GST:$15.12500