
TXP1808ND | |
|---|---|
DigiKey Part Number | TXP1808ND-ND |
Manufacturer | |
Manufacturer Product Number | TXP1808ND |
Description | HEATSINK PRESS ON NICKEL TO-18 |
Customer Reference | |
Detailed Description | Heat Sink TO-18 Brass Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Cylindrical | |
Length | 0.340" (8.64mm) | |
Width | 0.220" (5.59mm) | |
Diameter | 0.220" (5.59mm) OD | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Dull Nickel |

