
TXBF-019-025U | |
|---|---|
DigiKey Part Number | 294-1140-ND |
Manufacturer | |
Manufacturer Product Number | TXBF-019-025U |
Description | THERMAL LINK PRESSON TO-18 |
Customer Reference | |
Detailed Description | Heat Sink TO-18 Beryllium Copper Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Cylindrical | |
Length | - | |
Width | - | |
Diameter | 0.500" (12.70mm) OD | |
Fin Height | 0.250" (6.35mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 150.00°C/W | |
Material | ||
Material Finish | - |

