Heat Sink TO-18 Beryllium Copper Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXBF-019-025B

DigiKey Part Number
294-1004-ND
Manufacturer
Manufacturer Product Number
TXBF-019-025B
Description
THERMAL LINK PRESSON TO-18
Customer Reference
Detailed Description
Heat Sink TO-18 Beryllium Copper Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Type
Top Mount
Package Cooled
Attachment Method
Press Fit
Shape
Cylindrical
Length
-
Width
-
Diameter
0.500" (12.70mm) OD
Fin Height
0.250" (6.35mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
150.00°C/W
Material
Material Finish
Black Cadmium
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.