
TXB2P019028ND | |
|---|---|
DigiKey Part Number | 294-1141-ND |
Manufacturer | |
Manufacturer Product Number | TXB2P019028ND |
Description | THERMAL LINK PRESS ON NICKEL TO- |
Customer Reference | |
Detailed Description | Heat Sink TO-18 Brass Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Press Fit, Bolt On | |
Shape | Cylindrical | |
Length | 0.280" (7.11mm) | |
Width | 0.220" (5.59mm) | |
Diameter | 0.220" (5.59mm) OD | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 108.00°C/W | |
Material | ||
Material Finish | Dull Nickel | |
Base Product Number |


