Heat Sink TO-18 Brass Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB2P019028B

DigiKey Part Number
294-1119-ND
Manufacturer
Manufacturer Product Number
TXB2P019028B
Description
THERMAL LINK PRESS ON BLACK TO-1
Customer Reference
Detailed Description
Heat Sink TO-18 Brass Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Top Mount
Package Cooled
Attachment Method
Press Fit, Bolt On
Shape
Cylindrical
Length
0.280" (7.11mm)
Width
0.220" (5.59mm)
Diameter
0.220" (5.59mm) OD
Fin Height
-
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
108.00°C/W
Material
Material Finish
Black Cadmium
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.