Image for TX1822ND is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX1822ND

DigiKey Part Number
TX1822ND-ND
Manufacturer
Manufacturer Product Number
TX1822ND
Description
THERMAL LINK PRESS ON NKL TO-18
Customer Reference
Detailed Description
Heat Sink TO-18 Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Top Mount
Package Cooled
Attachment Method
Stud Mount
Shape
Cylindrical
Length
-
Width
0.380" (9.65mm)
Diameter
0.380" (9.65mm) OD
Fin Height
-
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Dull Nickel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.