
TX1807B | |
|---|---|
DigiKey Part Number | TX1807B-ND |
Manufacturer | |
Manufacturer Product Number | TX1807B |
Description | TRANS THERMAL LINK |
Customer Reference | |
Detailed Description | Heat Sink TO-18 Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Stud Mount | |
Shape | Cylindrical | |
Length | - | |
Width | - | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | Black Cadmium | |
Base Product Number |

