Similar

768141221GP | |
|---|---|
cms-digikey-product-number | 768141221GP-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 768141221GP |
cms-description | RES ARRAY 13 RES 220 OHM 14SOIC |
cms-standard-lead-time | 26 Weeks |
cms-customer-reference | |
cms-detailed-description | 220 Ohm ±2% 100mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 220 | |
Tolerance | ±2% | |
Number of Resistors | 13 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 14 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.390" L x 0.220" W (9.91mm x 5.59mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1,008 | $2.58095 | $2,601.60 |
| Unit Price without GST: | $2.58095 |
|---|---|
| Unit Price with GST: | $2.83905 |


