
742C043472JP | |
|---|---|
DigiKey Part Number | 60-742C043472JPTR-ND - Tape & Reel (TR) 60-742C043472JPCT-ND - Cut Tape (CT) 60-742C043472JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C043472JP |
Description | RES ARRAY 2 RES 4.7K OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 4.7k | Package / Case 0606, Concave |
Tolerance ±5% | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Number of Resistors 2 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.13000 | $1.30 |
| 25 | $0.10880 | $2.72 |
| 50 | $0.09580 | $4.79 |
| 100 | $0.08460 | $8.46 |
| 250 | $0.07240 | $18.10 |
| 500 | $0.06468 | $32.34 |
| 1,000 | $0.05814 | $58.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04647 | $232.35 |
| 10,000 | $0.04266 | $426.60 |
| 15,000 | $0.04070 | $610.50 |
| 25,000 | $0.03848 | $962.00 |
| 35,000 | $0.03716 | $1,300.60 |
| 50,000 | $0.03586 | $1,793.00 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.22000 |

