
73L3R56J | |
|---|---|
DigiKey Part Number | 60-73L3R56JTR-ND - Tape & Reel (TR) 60-73L3R56JCT-ND - Cut Tape (CT) 60-73L3R56JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73L3R56J |
Description | RES 0.56 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L3R56J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.12400 | $1.24 |
| 25 | $0.10320 | $2.58 |
| 50 | $0.09120 | $4.56 |
| 100 | $0.08050 | $8.05 |
| 250 | $0.06876 | $17.19 |
| 500 | $0.06144 | $30.72 |
| 1,000 | $0.05517 | $55.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04404 | $220.20 |
| 10,000 | $0.04039 | $403.90 |
| 15,000 | $0.03852 | $577.80 |
| 25,000 | $0.03640 | $910.00 |
| 35,000 | $0.03514 | $1,229.90 |
| 50,000 | $0.03390 | $1,695.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

