50 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73E4R050J

DigiKey Part Number
60-73E4R050JTR-ND - Tape & Reel (TR)
60-73E4R050JCT-ND - Cut Tape (CT)
60-73E4R050JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
73E4R050J
Description
RES 0.05 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
73E4R050J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,894
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.35700$3.57
25$0.30320$7.58
50$0.26840$13.42
100$0.23890$23.89
250$0.20676$51.69
500$0.18654$93.27
1,000$0.16937$169.37
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.23144$1,157.20
10,000$0.21585$2,158.50
15,000$0.20785$3,117.75
25,000$0.19879$4,969.75
35,000$0.19340$6,769.00
50,000$0.18813$9,406.50
Manufacturers Standard Package
Unit Price without GST:$0.56000
Unit Price with GST:$0.61600