TF323P32K7680R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 6,980
Unit Price: $0.74000
Datasheet

Direct


TXC CORPORATION
In Stock: 3,894
Unit Price: $1.08000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.70300
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.70300
Datasheet

Similar


TXC CORPORATION
In Stock: 1,899
Unit Price: $1.74000
Datasheet

Similar


TXC CORPORATION
In Stock: 582
Unit Price: $1.74000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $0.97000
Datasheet

Similar


EPSON
In Stock: 23,881
Unit Price: $1.99000
Datasheet
32.768 kHz ±30ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF323P32K7680R

DigiKey Part Number
TF323P32K7680R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TF323P32K7680R
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±30ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±30ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable