
ATS098B-E | |
|---|---|
DigiKey Part Number | CTX918-ND |
Manufacturer | |
Manufacturer Product Number | ATS098B-E |
Description | CRYSTAL 9.8304MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.8304 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9.8304 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.78600 | $7.86 |
| 25 | $0.74360 | $18.59 |
| 50 | $0.71320 | $35.66 |
| 100 | $0.68360 | $68.36 |
| 300 | $0.63933 | $191.80 |
| 500 | $0.61974 | $309.87 |
| 1,000 | $0.59411 | $594.11 |
| 2,500 | $0.56184 | $1,404.60 |
| Unit Price without GST: | $0.90000 |
|---|---|
| Unit Price with GST: | $0.99000 |

