
CB1V8-3C-33M3300 | |
|---|---|
DigiKey Part Number | CTX1252TR-ND - Tape & Reel (TR) CTX1252CT-ND - Cut Tape (CT) CTX1252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB1V8-3C-33M3300 |
Description | XTAL OSC XO 33.3300MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.33 MHz XO (Standard) HCMOS, TTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.70400 | $27.04 |
| 25 | $2.55680 | $63.92 |
| 50 | $2.45060 | $122.53 |
| 100 | $2.34930 | $234.93 |
| 250 | $2.22180 | $555.45 |
| 500 | $2.12998 | $1,064.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.58170 | $1,581.70 |
| 2,000 | $1.51640 | $3,032.80 |
| 3,000 | $1.47947 | $4,438.41 |
| 5,000 | $1.43425 | $7,171.25 |
| 7,000 | $1.40525 | $9,836.75 |
| 10,000 | $1.37516 | $13,751.60 |
| Unit Price without GST: | $3.12000 |
|---|---|
| Unit Price with GST: | $3.43200 |

