Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

416F44035CSR | |
|---|---|
DigiKey Part Number | 416F44035CSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F44035CSR |
Description | CRYSTAL 44.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 MHz ±30ppm Crystal Series 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F44035CSR Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 44 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±50ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F44025CSR | CTS-Frequency Controls | 0 | 416F44025CSR-ND | $0.74622 | Parametric Equivalent |
| 416F44025CST | CTS-Frequency Controls | 0 | 416F44025CST-ND | $0.00000 | Parametric Equivalent |
| 416F44025ISR | CTS-Frequency Controls | 0 | 416F44025ISR-ND | $0.76248 | Parametric Equivalent |
| 416F44025IST | CTS-Frequency Controls | 0 | 416F44025IST-ND | $0.00000 | Parametric Equivalent |
| 416F44035CST | CTS-Frequency Controls | 0 | 416F44035CST-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.74622 | $2,238.66 |
| Unit Price without GST: | $0.74622 |
|---|---|
| Unit Price with GST: | $0.82084 |


