
MCR50JZHF9760 | |
|---|---|
DigiKey Part Number | RHM976BFTR-ND - Tape & Reel (TR) RHM976BFCT-ND - Cut Tape (CT) RHM976BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR50JZHF9760 |
Description | RES SMD 976 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 976 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR50JZHF9760 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03773 | $150.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.12300 | $1.23 |
| 25 | $0.09640 | $2.41 |
| 50 | $0.08100 | $4.05 |
| 100 | $0.06930 | $6.93 |
| 250 | $0.05748 | $14.37 |
| 500 | $0.05072 | $25.36 |
| 1,000 | $0.04535 | $45.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.13000 | $1.30 |
| 50 | $0.08680 | $4.34 |
| 100 | $0.07400 | $7.40 |
| 500 | $0.05322 | $26.61 |
| 1,000 | $0.04698 | $46.98 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

