Image for 285SCFSCAB5C1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

285SCFSCAB5C1

DigiKey Part Number
119-285SCFSCAB5C1-ND
Manufacturer
Manufacturer Product Number
285SCFSCAB5C1
Description
SENSOR ROTARY 360DEG EEA FLANGE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position Flatted Shaft Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
285SCFSCAB5C1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
Flatted Shaft
Linearity
±0.5%
Resistance Tolerance
-
Voltage - Supply
5V
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 125°C
Package / Case
Module, Flatted Shaft
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
112$46.73607$5,234.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$46.73607
Unit Price with GST:$51.40968