


CVCO55CC-1515-1600 | |
|---|---|
DigiKey Part Number | 744-1489-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55CC-1515-1600 |
Description | VCO 1557.5MHZ 0.5-10V 12.7X12.7 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1557.5MHz Center Frequency 0.5 V ~ 10 V Voltage Controlled Oscillator 0 ±3 dBm -15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 1515 ~ 1600MHz | |
Frequency - Center | 1557.5MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.5 V ~ 10 V | |
2nd Harmonic, Typ (dBc) | -15 | |
Icc Max | 25mA | |
Pushing (MHz/V) | 0.5 | |
Power (dBm) | 0 ±3 | |
Phase Noise Typ (dBc/Hz) | -116 | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.54000 | $47.54 |
| 5 | $45.37400 | $226.87 |
| 10 | $41.05300 | $410.53 |
| 25 | $38.89280 | $972.32 |
| 50 | $36.73220 | $1,836.61 |
| Unit Price without GST: | $47.54000 |
|---|---|
| Unit Price with GST: | $52.29400 |

