CE3392-3.686400 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: $2.52147

Similar


Crystek Corporation
In Stock: 0
Unit Price: $1.63320

Similar


Crystek Corporation
In Stock: 0
Unit Price: $2.19863

Similar


Crystek Corporation
In Stock: 0
Unit Price: $1.63320

Similar


Crystek Corporation
In Stock: 0
Unit Price: $2.06400

Parametric Equivalent


Abracon LLC
In Stock: 254
Unit Price: $1.75000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 908
Unit Price: $2.97000
Datasheet
Image for CE3392-3.686400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE3392-3.686400

DigiKey Part Number
CE3392-3.686400-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CE3392-3.686400
Description
XTAL OSC XO 3.6864MHZ HCMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.6864 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
18mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.10258$2,102.58
Manufacturers Standard Package
Unit Price without GST:$2.10258
Unit Price with GST:$2.31284