Image for 83163075 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83163075

DigiKey Part Number
966-83163075-ND
Manufacturer
Manufacturer Product Number
83163075
Description
SWITCH SNAP UNSEALED
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
250 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Operating Force
306gf
Release Force
102gf
Operating Position
0.806" (20.5mm)
Pretravel
-
Differential Travel
0.014" (0.35mm)
Overtravel
0.047" (1.2mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
-60°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.