
89831004 | |
|---|---|
DigiKey Part Number | 966-1687-ND |
Manufacturer | |
Manufacturer Product Number | 89831004 |
Description | GEARMOTOR 570 RPM 12V |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 570 RPM 57W 12VDC |
Datasheet | Datasheet |
EDA/CAD Models | 89831004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 570 RPM | |
Torque - Rated (oz-in / mNm) | 65.85 / 465 | |
Power - Rated | 57W | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.394" (10.00mm) | |
Length - Shaft and Bearing | 1.319" (33.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | Key, Noise Filter | |
Gear Reduction Ratio | 5 | |
Torque - Max Momentary (oz-in / mNm) | 1416 / 10000 | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | CE, UL | |
Weight | - |

