AC DIN Rail Power Supply 1 Output 12V 18A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89452241

DigiKey Part Number
966-89452241-ND
Manufacturer
Manufacturer Product Number
89452241
Description
PWR SUPPLY OUTPUT 12VDC 15A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 18A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
216W
Manufacturer
Crouzet
Applications
Industrial, ITE (Commercial)
Packaging
Bulk
Efficiency
92%
Part Status
Active
Operating Temperature
-25°C ~ 50°C (With Derating)
Input Type
AC
Features
Universal Input
Number of Outputs
1
Size / Dimension
5.31" L x 1.97" W x 5.35" H (135.0mm x 50.0mm x 136.0mm)
AC Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, UKCA, UL
Voltage - Output 1
12V
Standard Number
62368-1; UL 508
Current - Output (Max)
18A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$284.97000$284.97
Manufacturers Standard Package
Unit Price without GST:$284.97000
Unit Price with GST:$313.46700