
82910001 | |
---|---|
DigiKey Part Number | 82910001-ND |
Manufacturer | |
Manufacturer Product Number | 82910001 |
Description | STEPPER MOTOR PM BIPOLAR 4.7V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 520 mA 4.7VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Bipolar | |
Voltage - Rated | 4.7VDC | |
Current Rating (Amps) | 520 mA | |
Steps per Revolution | 48.0 | |
Step Angle | 7.5° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 3.5 / 25 | |
Size / Dimension | Round - 1.409" Dia (35.80mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.354" (9.00mm) | |
Mounting Hole Spacing | 1.650" (42.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | - | |
Coil Resistance | 9 Ohms | |
Features | - | |
Rotor Inertia | 4.9gcm² | |
Approval Agency | - | |
Weight | 0.199 lb (90.26 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
35 | $109.25314 | $3,823.86 |
Unit Price without GST: | $109.25314 |
---|---|
Unit Price with GST: | $120.17845 |