DC Motor Servomotor 459 RPM 100W Incremental 12 ~ 32VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Servomotor 459 RPM 100W Incremental 12 ~ 32VDC
Basics of Brushless DC Motors - Another Teaching Moment

80289722

DigiKey Part Number
966-1675-ND
Manufacturer
Manufacturer Product Number
80289722
Description
SERVOMOTOR 459 RPM 12-32V SMI21
Customer Reference
Detailed Description
DC Motor Servomotor 459 RPM 100W Incremental 12 ~ 32VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Servomotor
Voltage - Rated
12 ~ 32VDC
RPM
459 RPM
Torque - Rated (oz-in / mNm)
372.4 / 2630
Power - Rated
100W
Encoder Type
Incremental
Size / Dimension
-
Diameter - Shaft
0.748" (19.00mm)
Length - Shaft and Bearing
1.929" (49.00mm)
Mounting Hole Spacing
2.560" (65.00mm)
Termination Style
Cable with Connector
Features
Integrated Controller
Gear Reduction Ratio
5.18
Torque - Max Momentary (oz-in / mNm)
2832 / 20000
Operating Temperature
-30°C ~ 70°C
Approval Agency
CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.