Similar

XQERED-H0-0000-000000401 | |
|---|---|
DigiKey Part Number | 90-XQERED-H0-0000-000000401TR-ND - Tape & Reel (TR) 90-XQERED-H0-0000-000000401CT-ND - Cut Tape (CT) 90-XQERED-H0-0000-000000401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQERED-H0-0000-000000401 |
Description | LED XLAMP XQE RED 625NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Red 625nm (620nm ~ 630nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 70 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 54lm (52lm ~ 57lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.16000 | $2.16 |
| 10 | $2.04800 | $20.48 |
| 50 | $1.99020 | $99.51 |
| 100 | $1.83270 | $183.27 |
| 200 | $1.66670 | $333.34 |
| 500 | $1.64944 | $824.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.43250 | $4,297.50 |
| Unit Price without GST: | $2.16000 |
|---|---|
| Unit Price with GST: | $2.37600 |







