XQEGRN-H0-0000-000000C02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.95000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,999
Unit Price: $2.16000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.47681
Datasheet

Parametric Equivalent


Cree LED
In Stock: 751
Unit Price: $2.22000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.60971
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.69832
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2,313
Unit Price: $2.54000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 660
Unit Price: $2.78000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2,969
Unit Price: $2.92000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.94939
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.66664
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.82652
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.87216
Datasheet
LED Lighting Color XLamp® XQ-E Green 525nm (520nm ~ 530nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEGRN-H0-0000-000000C02

DigiKey Part Number
XQEGRN-H0-0000-000000C02-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEGRN-H0-0000-000000C02
Description
LED XLAMP XQE GREEN 525NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Green 525nm (520nm ~ 530nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
525nm (520nm ~ 530nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
93 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
104lm (100lm ~ 107lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.94939$5,848.17
Manufacturers Standard Package
Unit Price without GST:$1.94939
Unit Price with GST:$2.14433