
XQEAWT-00-0000-00000HCE7 | |
|---|---|
DigiKey Part Number | XQEAWT-00-0000-00000HCE7TR-ND - Tape & Reel (TR) XQEAWT-00-0000-00000HCE7CT-ND - Cut Tape (CT) XQEAWT-00-0000-00000HCE7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAWT-00-0000-00000HCE7 |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White, Warm 3000K 2.9V 350mA 110° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 104lm (100lm ~ 107lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1A | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.24000 | $2.24 |
| 10 | $2.13200 | $21.32 |
| 50 | $2.07200 | $103.60 |
| 100 | $1.90800 | $190.80 |
| 200 | $1.73515 | $347.03 |
| 500 | $1.62518 | $812.59 |
| 1,000 | $1.58608 | $1,586.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.49157 | $2,983.14 |
| Unit Price without GST: | $2.24000 |
|---|---|
| Unit Price with GST: | $2.46400 |






