LED Lighting Color XLamp® XQ-E Cyan 500nm (490nm ~ 510nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEACY-H2-0000-000000701

DigiKey Part Number
90-XQEACY-H2-0000-000000701TR-ND - Tape & Reel (TR)
90-XQEACY-H2-0000-000000701CT-ND - Cut Tape (CT)
90-XQEACY-H2-0000-000000701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEACY-H2-0000-000000701
Description
XLAMP XQ-E HI CYAN LIGHT EMITTIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Cyan 500nm (490nm ~ 510nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
500nm (490nm ~ 510nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.65V
Lumens/Watt @ Current - Test
77 lm/W
Current - Max
1.5A
Luminous Flux @ Current/Temperature
71lm (67lm ~ 74lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.80372$450.93
500$1.68934$844.67
1,250$1.55065$1,938.31
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.33000$2.33
10$2.21700$22.17
50$2.15380$107.69
100$1.98330$198.33
Digi-Reel®
QuantityUnit PriceExt Price
1$2.33000$2.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$2.33000
Unit Price with GST:$2.56300