Similar

XQBAWT-00-0000-00000L0E3 | |
|---|---|
DigiKey Part Number | XQBAWT-00-0000-00000L0E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQBAWT-00-0000-00000L0E3 |
Description | LED XLAMP COOL WHITE 5000K SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-B White, Cool 5000K 3V 80mA 140° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 33lm (31lm ~ 35lm) | |
Current - Test | 80mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 300mA | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Thermal Resistance of Package | 17°C/W | |
Base Product Number |


