LED Lighting XLamp® XP-P White, Warm 3000K 3.1V 1A 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting XLamp® XP-P White, Warm 3000K 3.1V 1A 115° 1414 (3535 Metric)
XPPAWT-H0-0000-000BU30E7

XPPAWT-H0-0000-000HT60E7

DigiKey Part Number
90-XPPAWT-H0-0000-000HT60E7TR-ND - Tape & Reel (TR)
90-XPPAWT-H0-0000-000HT60E7CT-ND - Cut Tape (CT)
90-XPPAWT-H0-0000-000HT60E7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPPAWT-H0-0000-000HT60E7
Description
LED XLAMP WARM WHT 3000K 1414
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-P White, Warm 3000K 3.1V 1A 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
290lm (280lm ~ 300lm)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
94 lm/W
CRI (Color Rendering Index)
80
Current - Max
3A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
2.3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.49000$5.49
10$5.21900$52.19
50$5.07080$253.54
100$4.66960$466.96
200$4.24660$849.32
500$3.97744$1,988.72
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.66248$3,662.48
Manufacturers Standard Package
Unit Price without GST:$5.49000
Unit Price with GST:$6.03900