
XPLBWT-00-0000-000BV550E | |
|---|---|
DigiKey Part Number | XPLBWT-00-0000-000BV550ETR-ND - Tape & Reel (TR) XPLBWT-00-0000-000BV550ECT-ND - Cut Tape (CT) XPLBWT-00-0000-000BV550EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLBWT-00-0000-000BV550E |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L2 White, Cool 5000K 5-Step MacAdam Ellipse 2.82V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 470lm (460lm ~ 480lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 2.82V | |
Lumens/Watt @ Current - Test | 159 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.111" (2.81mm) | |
Thermal Resistance of Package | 2.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $4.34300 | $43.43 |
| 50 | $4.21980 | $210.99 |
| 100 | $3.88610 | $388.61 |
| 200 | $3.53400 | $706.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.31002 | $1,655.01 |
| 1,000 | $3.04307 | $3,043.07 |
| Unit Price without GST: | $4.57000 |
|---|---|
| Unit Price with GST: | $5.02700 |






