Parametric Equivalent

XPLAWT-00-0000-0000V5053 | |
|---|---|
DigiKey Part Number | 90-XPLAWT-00-0000-0000V5053TR-ND - Tape & Reel (TR) 90-XPLAWT-00-0000-0000V5053CT-ND - Cut Tape (CT) 90-XPLAWT-00-0000-0000V5053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLAWT-00-0000-0000V5053 |
Description | LED XLAMP COOL WHITE 6000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Cool 6000K 2.95V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6000K | |
Flux @ 85°C, Current - Test | 470lm (460lm ~ 480lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 152 lm/W | |
CRI (Color Rendering Index) | 65 (Typ) | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.111" (2.81mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.99000 | $4.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.61390 | $1,806.95 |
| 1,000 | $3.32283 | $3,322.83 |
| Unit Price without GST: | $4.99000 |
|---|---|
| Unit Price with GST: | $5.48900 |















