


XPGWHT-L1-0000-00H51 | |
|---|---|
DigiKey Part Number | XPGWHT-L1-0000-00H51TR-ND - Tape & Reel (TR) XPGWHT-L1-0000-00H51CT-ND - Cut Tape (CT) XPGWHT-L1-0000-00H51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGWHT-L1-0000-00H51 |
Description | LED XLAMP COOL WHITE 6200K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G White, Cool 6200K 2.9V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPGWHT-L1-0000-00H51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6200K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 144lm (139lm ~ 148lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 142 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1.5A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.46000 | $3.46 |
| 10 | $3.28300 | $32.83 |
| 50 | $3.18960 | $159.48 |
| 100 | $2.93740 | $293.74 |
| 200 | $2.67125 | $534.25 |
| 500 | $2.64362 | $1,321.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.30382 | $2,303.82 |
| Unit Price without GST: | $3.46000 |
|---|---|
| Unit Price with GST: | $3.80600 |















