XPGDWT-B1-0000-00ME3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.58018
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.07000
Datasheet
LED Lighting XLamp® XP-G3 White, Cool 5000K 2.7V 350mA 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGDWT-B1-0000-00ME3

DigiKey Part Number
90-XPGDWT-B1-0000-00ME3TR-ND - Tape & Reel (TR)
90-XPGDWT-B1-0000-00ME3CT-ND - Cut Tape (CT)
90-XPGDWT-B1-0000-00ME3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGDWT-B1-0000-00ME3
Description
LED XLAMP COOL WHITE 5000K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G3 White, Cool 5000K 2.7V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
176lm (172lm ~ 180lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
186 lm/W
CRI (Color Rendering Index)
70
Current - Max
2A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.95000$1.95
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.29958$1,299.58
Manufacturers Standard Package
Unit Price without GST:$1.95000
Unit Price with GST:$2.14500